Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GPS-4303 :: Linear DC Power Supply, 4 Ch, 3 A, 30 V


GPS-4303

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Linear
    • Model
    • 4-channel
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-3
    • Performance
    • 200 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 255 mm
    • Height
    • 145 mm
    • Depth
    • 265 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
The GPS-Series are 2-4 channel, 180 to 200W output, linear DC power supplies. Overload and reverse polarity protection, and an output on/off switch keep the GPS-Series and their load safe from unexpected conditions. A High regulation (0.01%+3mV) and low ripple/noise (< 1mVrms, 5Hz~1MHz) are maintained for channel 1 and 2 in constant voltage mode. Automated cooling fan speed control minimizes fan noise according to load conditions, ensuring quiet operation. The GPS-Series are an ideal solution for lightweight, inexpensive bench-top or portable applications requiring high regulation and multiple outputs.

Features
  • 4 seperated output
  • Four "3 Digits" LED displays
  • 0,01% Load and input voltage change
  • Output voltage: 0 - 30 V DC (CH1, CH2), 2,2 - 5,2 V DC (CH3), 8 - 15 V DC (CH4)
  • Output current: 0 - 3 A
  • low ripple and noise
  • Tracking mode and Auto series / parallel operation
  • output EIN / AUS-switch
  • Fan speed control circuit to minimize fan noise
  • Overload and reverse polarity protection


delivery content
power supply, manual, power cord, measurment cables



Manufacturer : GW-INSTEK
Factory number : 01PS430310GS
Package weight : 8.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Linear
    • Model
    • 4-channel
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-3
    • Performance
    • 200 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 255 mm
    • Height
    • 145 mm
    • Depth
    • 265 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual