Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GPS-3030D :: Single-Output Linear DC Power Supply, 30V DC, 3 A


GPS-3030D

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Linear
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-3
    • Performance
    • 90 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 128 mm
    • Height
    • 145 mm
    • Depth
    • 285 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
The GPS-Series are single output, 54 to 90W, linear DC power supplies. The GPS-Series include both analog and digital display meters with varying power outputs. The GPS-Series feature Overload and reverse polarity protection as well as high regulation and low ripple / noise that are maintained at 0.01% and < 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.

Features
  • Lightweight and compact design
  • 0.01% high resolution
  • Constant voltage and constant current operation
  • Output voltage: 0 - 30 V DC
  • Output current: 0 - 3 A
  • Remote Control for external programming
  • low ripple and noise
  • ripple and noise: < 1 mVreff
  • Overload and reverse polarity protection


delivery content
power supply, manual, power cord, measurment cables



Manufacturer : GW-INSTEK
Factory number : 01PS303DS0GS
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Linear
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-3
    • Performance
    • 90 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 128 mm
    • Height
    • 145 mm
    • Depth
    • 285 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual