Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GPD-3303S :: Triple-Output programmable linear DC Power Supply

Item-No.: GPD-3303S
€537,30




GPD-3303S

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB
    • Technology
    • Linear
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-3
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 210 mm
    • Height
    • 130 mm
    • Depth
    • 265 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
The GPD-3303S contain the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing.The GPD-3303S offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control. Additionally , the GPD-3303S provide easy operation , a wide selection of panel setting and operation , a wide selection of panel settings. All these features make the GPD-3303S the most proming new comer in the power supply maeket.

Features
  • 3 seperated output
  • 4 LEDdisplay
  • min.resolution: 1mV/1mA
  • Output voltage: 0 - 30 V DC (CH1, CH2), 2,5/3,5/5 V DC (CH3)
  • Output current: 0 - 3 A
  • Control panel (encor switch, rubber keys with display)
  • User-friendly operation, coarse / fine control value
  • 4 Sets Save/Recall
  • key lock
  • Output on/off
  • Fan speed control circuit to minimize fan noise
  • USB Standard Interface
  • Labview driver


delivery content
power supply, manual, power cord, measurment cables



Manufacturer : GW-INSTEK
Factory number : 01PD333S30GS
Package weight : 8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB
    • Technology
    • Linear
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-3
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 210 mm
    • Height
    • 130 mm
    • Depth
    • 265 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual