Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 351 :: Laboratory AC power supply, BR 351

Item-No.: BR 351
€581,40
Category of goods: 1 = discountable

BR 351

  • Product Description
  • Technical information
  • General
    • Type
    • Regulating isolating transformer
    • Model
    • Galvanic isolation from power
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Output voltage
    • 0 - 250 V AC
    • Operating voltage
    • 230 V
    • Performance
    • 350 VA
    • Efficiency
    • 82 %
    • Internal resistance (Ri)
    • 4,96 Ohm
  • Specials
    • Short circuit protected
    • Conditional
  • Display
    • Display type
    • Analogue
  • Measures
    • Width
    • 318 mm
    • Height
    • 195 mm
    • Depth
    • 225 mm
  • Weights
    • Weight
    • 13 kg
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

Laboratory AC power supply, BR 351 VA

The output voltage is electrically isolated from the mains and continuously adjustable from 0 to 250 V without any voltage interruption
In line with EN 61558, VDE 0570 in connection with a variable transformer in line with VDE 0552
Conditionally short-circuit proof



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : BR 351
Package weight : 13.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Regulating isolating transformer
    • Model
    • Galvanic isolation from power
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Output voltage
    • 0 - 250 V AC
    • Operating voltage
    • 230 V
    • Performance
    • 350 VA
    • Efficiency
    • 82 %
    • Internal resistance (Ri)
    • 4,96 Ohm
  • Specials
    • Short circuit protected
    • Conditional
  • Display
    • Display type
    • Analogue
  • Measures
    • Width
    • 318 mm
    • Height
    • 195 mm
    • Depth
    • 225 mm
  • Weights
    • Weight
    • 13 kg
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed