Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APS-1102A :: Programmable AC/DC Power Source


APS-1102A

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, RS232
  • Electrical values
    • Output
    • -440 ... +440 VDC
    • Current
    • 0-10
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Interfaces
    • PC-Interface
    • Yes
  • Measures
    • Width
    • 258 mm
    • Height
    • 176 mm
    • Depth
    • 440 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The AC power supply APS-1102A is not only in the role as a precision AC/DC power source but also a powerful analyzer, containing abundant features for the testing and characteristic analysis of power supplies, electronic devices, components and modules. Besides providing AC/DC power, APS-1102A also allows free programming of outputs for the simulation of a power source with abnormal variations. The instantaneous interruption, frequency sweeping, voltage sweeping, and arbitrary waveforms of power source can be easily generated in accordance with the test requirements. The output function includes two main modes, AC and AC + DC. Each mode can be combined with any of the four signal sources, internal (INT), external (EXT), internal + external (ADD), and synchronization, to give an ultimate flexibility of power source setting. APS-1102 includes a multi-functional and user-friendly software, which supports the remote control of panel operations, Sequence editing and execution, Arbitrary waveform editing and transfer, and Data logging via USB interface. With capacity of 1kVA power and weighting of 20 lbs, APS-1102A provides powerful test and analysis features all in a comparatively compact and light-weight box.

Features
  • 5.7" LCD Display
  • output power rating: 1kVA(bei AC 200V input)
  • Output modes: AC and AC + DC combined from the four output sources
  • Sources: Internal (INT), External (EXT) Internal + external (ADD) and Synchronization (SYNC)
  • Power amplifier for external signals
  • Measurement functions: voltage, current, power, frequency, power factor, CF
  • Capacitive load at the input is supported
  • Sequence function allows programming of the output patterns
  • Limiter function (up / down / Limit Function)
  • 30 sets Save / Recall Memories
  • Output On / Off switch
  • USB, RS-232
  • PC-Software (includes data logger)


delivery content
power supply, manual, power cord, Software



Manufacturer : GW-INSTEK
Factory number : 03NFPS1102AS
Package weight : 9.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, RS232
  • Electrical values
    • Output
    • -440 ... +440 VDC
    • Current
    • 0-10
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Interfaces
    • PC-Interface
    • Yes
  • Measures
    • Width
    • 258 mm
    • Height
    • 176 mm
    • Depth
    • 440 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual