Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGEL DP047 :: Tent Cards


SIGEL DP047

  • Product Description
  • Technical information
  • General
    • Type
    • Table cards
    • Colour
    • White
    • Design
    • Format: 100x60/120 mm
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Labels
    • 40 cards
Extremely versatile PC tent cards, bright white,185 gsm, to design and customize on the PC and printer. The ultra-fine microperforations guarantee that the cards are easy to detach and have clean, precise edges. The cards are pre-scored for a clean fold. Suitable for all inkjet and laser printers and copiers.

Features
  • Motif: bright white
  • Format: 100x 60/120 mm (A4)
  • Material: fine cardboard
  • Paper weight: 185 gsm
  • printers suitability: Ink/Laser/Copy/ColorCopy/ColorLaser
  • 40 cards



Manufacturer : SIGEL
Factory number : DB047
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table cards
    • Colour
    • White
    • Design
    • Format: 100x60/120 mm
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Labels
    • 40 cards
Datasheet/manual