Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 8964 :: SPECIAL A4 film labels, transparent


8964

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet film labels
    • Colour
    • Transparent
  • Measures
    • Format
    • DIN A4
    • Length
    • 210 mm
    • Width
    • 297 mm
  • Packaging
    • Labels
    • 10
    • Packaging
    • 10 pages

Inkjet film labels, A4 transparent 210x297 mm gloss film 10 pcs.

• Inkjet film labels on A4 sheets, transparent/clear, self-adhesive
• Excellent inkjet printing in black and white or colour
• Ideal for visually demanding applications
• Optimal ink absorption thanks to special surface coating
• No-label effect: looks like it has been printed directly
• With surrounding border: The entire surface can be printed on; also ideal for inkjet printers with sensitive paper feeds



Manufacturer : HERMA
Factory number : 8964
Package weight : 0.239 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet film labels
    • Colour
    • Transparent
  • Measures
    • Format
    • DIN A4
    • Length
    • 210 mm
    • Width
    • 297 mm
  • Packaging
    • Labels
    • 10
    • Packaging
    • 10 pages
Datasheet/manual