Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 4691 :: Special A4 film labels, white


4691

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 66 mm
    • Width
    • 33.8 mm
  • Packaging
    • Labels
    • 600

A4 labels white 66 x 33.8 mm extremely strong adhesive matt film 600 pcs.

• White film labels on A4 sheets, self-adhesive
• Ideal for demanding labelling applications and outdoor use: labelling property, shop-window stickers, instruction and warning signs, warehouse and production facility identification
• Durable weather-resistant surface, particularly strong adhesive, resistant to ageing, oil and dirt-repellent, wipe clean, temperature resistant from -40 to +150°C
• Trouble-free processing due to all round safety edge and optimum flatness
• For laser printers and copiers, colour laser printers and colour copiers

Not suitable for inkjet printers



Manufacturer : HERMA
Factory number : 4691
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 66 mm
    • Width
    • 33.8 mm
  • Packaging
    • Labels
    • 600
Datasheet/manual