Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 4420 :: SPECIAL A4 name/textile labels


4420

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 88.9 mm
    • Width
    • 33.8 mm
  • Packaging
    • Labels
    • 400

A4 name/textile labels white 88.9 x 33.8 mm removable acetate silk, 400 pcs.

• Acetate silk labels on A4 sheets, self-adhesive
• Ideal for seminars, conferences, trade fairs, or for labelling cloth, carpets, rugs and mattresses
• Practical alternative to plastic badges: quick labelling, perfect hold without pin
• Flexible textile material, good adhesion, easily removable
• For laser printers, copiers, colour laser printers and colour copiers
Not suitable for inkjet printers

Caution: Do not use with fine leather or textiles such as silk or satin




Manufacturer : HERMA
Factory number : 4420
Package weight : 0.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 88.9 mm
    • Width
    • 33.8 mm
  • Packaging
    • Labels
    • 400
Datasheet/manual