Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 4220 :: SPECIAL A4 rating plate labels sheet


HERMA 4220

  • Product Description
  • Technical information
  • General
    • Type
    • Rating plate
    • Colour
    • Silver
  • Measures
    • Format
    • DIN A4
    • Length
    • 25 mm
    • Width
    • 10 mm
  • Packaging
    • Labels
    • 4725

Rating plate labels, A4 silver 25 x 10 mm, extremely strong adhesive, matt film 4725 pcs.

• Silver labels made of matt polyester film on A4 sheets, self-adhesive
• Ideal for permanent identification of equipment, as rating plates, and for inventory records
• High-quality stainless steel look
• Weatherproof, resistant to ageing, oil-repellent and dirt-repellent, tear-resistant, washable, heat-resistant from -40 to +150°C
• Extremely strong adhesive, even on rough or sensitive surfaces
• Trouble-free processing due to all round safety edge and optimum flatness
• For laser printers and copiers

Not suitable for inkjet printers, colour laser printers or colour copiers



Manufacturer : HERMA
Factory number : 4220
Package weight : 0.404 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rating plate
    • Colour
    • Silver
  • Measures
    • Format
    • DIN A4
    • Length
    • 25 mm
    • Width
    • 10 mm
  • Packaging
    • Labels
    • 4725
Datasheet/manual