Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 10300 :: SPECIAL A4 removable labels 100 sheets


10300

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • Detachable
  • Measures
    • Format
    • DIN A4
    • Length
    • 63.5 mm
    • Width
    • 29.6 mm
  • Packaging
    • Labels
    • 2700
    • Packaging
    • 100 pages

Labels A4 white 63.5 x 29.6 mm Movables/removable matt paper 2700 pcs.

• Self-adhesive labels on A4 sheets. With Movables® technology: secure adhesion on all smooth, dry, undamaged and dust-free surfaces; can be removed without leaving any residue or damaging the surface — easy to re-position and re-stick many times
• Ideal for temporary or changing labels, and surfaces that must not be damaged
• Very good results on all laser and ink jet printers, copiers, colour laser printers and colour copiers
• Trouble-free processing due to all round safety edge and optimum flatness
• High-quality special paper, chlorine-free bleached, solvent-free adhesive
• Labels are 100% recyclable in waste paper, packaging made from recycled cardboard



Manufacturer : HERMA
Factory number : 10300
Package weight : 1.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • Detachable
  • Measures
    • Format
    • DIN A4
    • Length
    • 63.5 mm
    • Width
    • 29.6 mm
  • Packaging
    • Labels
    • 2700
    • Packaging
    • 100 pages
Datasheet/manual