Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT J8167-25 :: 25 labels, for packages/packets, white


ETIKETT J8167-25

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet address labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 199.6 mm
    • Width
    • 289.1 mm
  • Packaging
    • Labels
    • 25
    • Packaging
    • 25 pages

Inkjet address labels

Do you quickly need to send a package or a package and only need to add the recipient's address? And you use an inkjet printer to print labels? Then send your package with a professional label on it, which is optimised for use on inkjet printers. Thanks to their special coating, the inkjet labels are instantly dry after printing and can be applied immediately, without smearing the text. Where necessary, these large labels can also be cut to the required size. Thanks to the free and user-friendly Avery Zweckform templates and software solutions, your labels are so quick and easy to design and print.

• No waiting around — the special coating means the ink dries immediately after printing
• No smudges guaranteed — the address is therefore clear for the parcel service and recipient to read
• Excellent print quality defects with clear colours and contour-sharp print image
• Suitable for address labels on packets and packages

Product description:
• 199.6 x 289.1 mm
• Inkjet
• 25 sheets per pack
• For addressing
• 25 labels in total
• 1 label per sheet
• Suitable for: parcels and packages
• Highly adhesive
• DIN A4



Manufacturer : AVERY ZWECKFORM
Factory number : J8167-25
Package weight : 0.363 kg
Technical information
  • General
    • Type
    • Inkjet address labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 199.6 mm
    • Width
    • 289.1 mm
  • Packaging
    • Labels
    • 25
    • Packaging
    • 25 pages
Datasheet/manual