Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 6009 :: Name plate labels, 45.7 x 21.2 mm


ETIKETT 6009

  • Product Description
  • Technical information
  • General
    • Type
    • Nameplate labels
    • Colour
    • Silver
    • Design
    • Oil-/dirt-resistant
    • Assembly
    • Tear-resistant
    • Temperature range
    • -40 ... +100
  • Measures
    • Format
    • DIN A4
    • Length
    • 45.7 mm
    • Width
    • 21.2 mm
  • Packaging
    • Labels
    • 960
    • Packaging
    • 20 pages
  • Implementation
    • Coating
    • Water-resistant
  • Specials
    • Specification
    • UV-resistant

Label electronic components or hardware in your company. Avery Zweckform name plate labels are ideal for professional labelling of your inventory. The silver labels in 45.7 x 21.2 mm format are especially durable and can therefore also be exposed to harsher environmental conditions. Thanks to the free Avery Zweckform templates and software solutions, these film labels are quick and easy to design and print.

• Labels are resistant to oil, dirt and temperature (-40°C to +150°C), and are also spray and tear-resistant

Product description:
• Application: organise, arrange
• Format: 45.7 x 21.2 mm
• Adhesive: permanent
• Printers: laser black/white
• Shape: rounded corners
• Colour: silver
• Material: polyester
• Size: DIN A4
• For labelling electronic components
• Sheets/pack: 20
• Per sheet: 48 labels
• Total content: 960 labels



Manufacturer : AVERY ZWECKFORM
Factory number : L6009-20
Package weight : 0.385 kg
Technical information
  • General
    • Type
    • Nameplate labels
    • Colour
    • Silver
    • Design
    • Oil-/dirt-resistant
    • Assembly
    • Tear-resistant
    • Temperature range
    • -40 ... +100
  • Measures
    • Format
    • DIN A4
    • Length
    • 45.7 mm
    • Width
    • 21.2 mm
  • Packaging
    • Labels
    • 960
    • Packaging
    • 20 pages
  • Implementation
    • Coating
    • Water-resistant
  • Specials
    • Specification
    • UV-resistant
Datasheet/manual