Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 4737 :: Marker labels


ETIKETT 4737

  • Product Description
  • Technical information
  • General
    • Type
    • Marker labels
    • Colour
    • White
    • Design
    • Releasable
  • Measures
    • Format
    • DIN A4
    • Length
    • 63.5 mm
    • Width
    • 29.6 mm
  • Packaging
    • Labels
    • 675
    • Packaging
    • 25 pages

Removable labels, e.g. company labels to label brochures, white, 63.5 x 29.6 mm, 675 labels

Want to leave a quick message to your colleagues or point out a faulty device? The removable labels are ideal for leaving easy-to-read instructions and temporary notes. The label offers great adherence without leaving any adhesive residue when you remove it. Simply remove the label once your message has been read or your note is no longer needed. Don't worry if you have affixed the label in the wrong place — it is quick and easy to correct the label positions.

• Guaranteed not to jam the printer
• Removing the labels, without leaving sticky residue, is no problem at all thanks to the "Stick&Lift" technology
• FSC-certified, with paper from well-managed forests



Manufacturer : AVERY ZWECKFORM
Factory number : L4737REV-25
Package weight : 0.3124 kg
Technical information
  • General
    • Type
    • Marker labels
    • Colour
    • White
    • Design
    • Releasable
  • Measures
    • Format
    • DIN A4
    • Length
    • 63.5 mm
    • Width
    • 29.6 mm
  • Packaging
    • Labels
    • 675
    • Packaging
    • 25 pages
Datasheet/manual