Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 4732 :: Marker labels


ETIKETT 4732

  • Product Description
  • Technical information
  • General
    • Type
    • Marker labels
    • Colour
    • White
    • Design
    • Releasable
  • Measures
    • Format
    • DIN A4
    • Length
    • 35.6 mm
    • Width
    • 15.9 mm
  • Packaging
    • Labels
    • 2000
    • Packaging
    • 25 pages

Removable labels, e.g. for pricing, white, 35.6 x 16 9 mm, 2000 labels

Two key topics in today's world are recycle and reuse! Play your part, and use your folders more than once by replacing old content. Removable Avery Zweckform labels allow you to replace your old labels again, without leaving any residue, and create new ones. A great solution to create environmentally friendly order in your filing. Start reorganising your office today. Your labels are so easy to create, simply use the free templates and software from Avery Zweckform.

• Guaranteed not to jam the printer
• Removing the labels, without leaving sticky residue, is no problem at all thanks to the "Stick&Lift" technology
• FSC-certified, with paper from well-managed forests



Manufacturer : AVERY ZWECKFORM
Factory number : L4732REV-25
Package weight : 0.3416 kg
Technical information
  • General
    • Type
    • Marker labels
    • Colour
    • White
    • Design
    • Releasable
  • Measures
    • Format
    • DIN A4
    • Length
    • 35.6 mm
    • Width
    • 15.9 mm
  • Packaging
    • Labels
    • 2000
    • Packaging
    • 25 pages
Datasheet/manual