Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DESIGN PRO 5.0 :: Design and printing software


Avery Zweckform Design & Print

  • Product Description
  • Technical information
  • General
    • Type
    • Design and printing software
DesignPro 5 - software for simple, precise designing and printing

DesignPro 5 can be used to design and print labels, business cards, transparencies and paper easily and quickly. DesignPro 5 includes 600 pre-made designs and over 3500 clip art motifs and pictures. The software helps you to find the right design for every application and occasion. DesignPro 5 provides a wide range of options for editing, altering, optimising and printing the complete Avery Zweckform product range. DesignPro 5 includes special effects for photo editing including colour balance, colour saturation, photo conversion, brightness/contrast, focus setting, barcode generator and power functions (e.g. twain interface, red-eye reduction). It simplifies printing address labels using mail merge and features an ink-saving effect and online updates.

• Mail merge for labels
• 800 precision templates
• 600 pre-made designs, 3500 clip art motifs
• Barcode generator
• Power functions incl. twain interface, red-eye reduction

System requirements: Microsoft® Windows® 7, Vista™, XP, 2000, ME, 98 and 98SE, Internet Explorer® 5.0 or higher, at least 128 MB RAM, at least 200 MB available hard drive space, CD-ROM drive



Manufacturer : AVERY ZWECKFORM
Factory number : ADP5000
Package weight : 0.448 kg
Technical information
  • General
    • Type
    • Design and printing software
Datasheet/manual