Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 2442 :: Solvent 50 Super, 200 ml — with NSF-registration

Item-No.: KONTAKT 2442
€7,90
Category of goods: 1 = discountable

SOLVENT 50 SUPER 12x200 ML 20.806.6.09.12.01

  • Product Description
  • Technical information
  • General
    • Type
    • Label remover
    • Assembly
    • Dosing brush
    • Model
    • Solvent Super
  • Specials
    • Specification
    • NSF zertifiziert
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Label remover Solvent 50 Super, 200 ml

A solvent mixture that is designed specifically for the properties of self-adhesive paper labels.

With dosing brush.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 806 09
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label remover
    • Assembly
    • Dosing brush
    • Model
    • Solvent Super
  • Specials
    • Specification
    • NSF zertifiziert
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None