Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 244 :: Solvent 50, 200 ml — label remover

Item-No.: KONTAKT 244
€6,40
Category of goods: 1 = discountable

SOLVENT 50 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Label remover
    • Model
    • Solvent 50
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Solvent 50 from CRC Industries

Label remover for paper labels. The solvent based on natural orange terpenes permeates the label paper and dissolves the underlying adhesive. Most labels can be pulled off after just 2 to 4 minutes of exposure time. The long duration of action guarantees effective working even in series application.

Solvent 50 removes labels from metal, glass, cardboard and many plastics. But is not recommended on solvent-sensitive plastics such as Plexiglas or CD cases.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 810 09
Package weight : 0.2328 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label remover
    • Model
    • Solvent 50
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None