0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXULA LX0601SI :: LED table lamp, 8,5 W, silver


LX-TL-01

  • Product Description
  • Technical information
  • General
    • Type
    • Table lamp
    • Model
    • LX601SI
    • Colour
    • Silver
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 9 W
    • Light current
    • 500 lm
    • Color temperature
    • 3100-5100 K
    • Color temperature
    • 3100-5100 K
    • Dimmable
    • ja
    • Dimmable
    • Yes
    • Angle of radiation
    • 120 °
    • Color rendering
    • 92 Ra
    • Color rendering
    • 92 Ra
    • Lighting Color
    • Farbwechsel
  • Implementation
    • Color temperature
    • Farbwechsel
    • Model
    • LX601SI
    • Material
    • Aluminium
    • Colour
    • silber
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 9 kWh/1.000 h
    • Light flux maintenance
    • 350 lm
    • Light flux maintenance
    • 350 lm
  • Power supply
    • Power unit, inclusive
    • ja
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Power supply, on device
    • Plug housing
  • Lamp properties
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 8.5 W
The LUXULA LED table lamp LX0601 has a modern and elegant high-end aluminium design as well as a wide range of functionality. The integrated dual button allows the selection of the different light modes (working, read & write, painting mode) and dimming each mode. Futher the led table lamp has an integrated ambient lamp which can be switched through a button at the backsight. The LED head can be fold with 120° and fine tuned with 20°.

Features:
  • housing color: silver
  • three different light modes for working, reading & writing, painting
  • dimming function in all modes
  • ambient light at the back of the lamp
  • elegant, modern and high-end aluminium design
  • 8,5 W power for a reliable lightning
  • 120° fold and 20° fine tune for individual adjustment
  • energy safe, flicker free and eye-Care


delivery content:
LUXULA LX0601SI LED table lamp (silver), power supply, manual



Manufacturer : LUXULA
Factory number : LX0601SI
Package weight : 1.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table lamp
    • Model
    • LX601SI
    • Colour
    • Silver
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 9 W
    • Light current
    • 500 lm
    • Color temperature
    • 3100-5100 K
    • Color temperature
    • 3100-5100 K
    • Dimmable
    • ja
    • Dimmable
    • Yes
    • Angle of radiation
    • 120 °
    • Color rendering
    • 92 Ra
    • Color rendering
    • 92 Ra
    • Lighting Color
    • Farbwechsel
  • Implementation
    • Color temperature
    • Farbwechsel
    • Model
    • LX601SI
    • Material
    • Aluminium
    • Colour
    • silber
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 9 kWh/1.000 h
    • Light flux maintenance
    • 350 lm
    • Light flux maintenance
    • 350 lm
  • Power supply
    • Power unit, inclusive
    • ja
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Power supply, on device
    • Plug housing
  • Lamp properties
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 8.5 W
Datasheet/manual