Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PWB-BC3G :: Terminal Antenna with SMA


PWB-BC3G

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband antenna
    • Design
    • UMTS/GSM/WIMAX
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2 dB
  • Measures
    • Height
    • 163 mm
    • Width
    • 22 mm
    • Depth
    • 7 mm
The PWB-BC3G-26-RSMAP antenna is a ground plane independent antenna covering global 2G/3G and 4G frequencies from 698-960/1710-2170 and 2396-2700MHz.

Designed for terminals and routers the PWB-BC3G-26-RSMAP offers an articulated SMA connector for flexible positioning and a sleek profile for low visual impact.



Manufacturer : PANORAMA ANTENNAS
Factory number : PWB-BC3G-26-RSMAP
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband antenna
    • Design
    • UMTS/GSM/WIMAX
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2 dB
  • Measures
    • Height
    • 163 mm
    • Width
    • 22 mm
    • Depth
    • 7 mm
Datasheet/manual