Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR-C3G-2SP :: Magnetic base antenna for D-network, E-network and UMTS


MAR-C3G-2SP

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic flow antenna
    • Design
    • UMTS/GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2 dB
  • Measures
    • Connection cable length
    • 2.3 m
    • Height
    • 74 mm
    • Ø
    • 34 mm
Magnetic base antenna for D-network, E-network and UMTS - SMA connector

The use of this low-lying, discrete antenna on your vehicle enables you to improve the reception and voice quality of your D1, D2 - Vodafone, E-Plus, or O2 online mobile phone.

You can feed the connection cable conveniently through the window or sunroof. This multi-band antenna meets the latest standards and can be used anywhere in the world.

Technical data:
• Frequency range: Multi-band, Next-G, GSM 900, GSM 1800, PCS 1900 and 3G UMTS
• VSWR: Tx < 1.5 :1 Rx < 2:1
• Gain: isotropic: 2dBi
• Compared with 1/4 wave: 0dB
• Dimensions: H 50 mm, base 24 mm
• Base diameter: 34 mm
• Connector: SMA
• Cable length approx. 2 m (RG 174)



Manufacturer : PANORAMA ANTENNAS
Factory number : MAR-C3G-2SP
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic flow antenna
    • Design
    • UMTS/GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2 dB
  • Measures
    • Connection cable length
    • 2.3 m
    • Height
    • 74 mm
    • Ø
    • 34 mm
Datasheet/manual