reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KABEL C29SP-3F :: C29 cable, 3-m SMA plug to FME socket


KABEL C29SP-3F

  • Product Description
  • Technical information
  • General
    • Type
    • Verbindungskabel
  • Interfaces
    • Connection
    • SMA-Stecker <> FME Buchse
  • Measures
    • Connection cable length
    • 3 m

Low-loss aerial cable for connecting data cards with external aerials.

Technical data:
  • Cable type: SR1-029-B

  • Resistance: 50 Ohm +/- 2 Ohm @ 1 GHz

  • 50 Ohm +/- 4 Ohm @ 2 GHz

  • Loss:
    3 dB/10 m @ 1 GHz
    4.5 dB/10 m @ 2 GHz

  • Cable diameter: 5 mm

  • Outer sheath: black flexible PVC

  • Foil braided shielding: aluminium-foil/tin-plated copper

  • Insulation: white polyethylene

  • Internal conductor: copper


  • Plug 1: SMA plug (m)

  • Plug 2: FME socket (f)




Manufacturer : PANORAMA ANTENNAS
Factory number : C29SP-3F
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Verbindungskabel
  • Interfaces
    • Connection
    • SMA-Stecker <> FME Buchse
  • Measures
    • Connection cable length
    • 3 m
Datasheet/manual