Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IN1730 :: GSM/UMTS directional aerial


IN1730

  • Product Description
  • Technical information
  • General
    • Type
    • Directional antenna
    • Design
    • UMTS/HSDPA/GPRS/EDGE
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 11 dB
  • Measures
    • Connection cable length
    • 5 m
    • Height
    • 160 mm
    • Width
    • 142 mm
    • Length
    • 50 mm

Directional aerial for wall mounting or mast mounting, 11 dbi

Screw this aerial onto your office wall or onto a heating pipe (also designed for mast mounting) and connect it to your mobile phone or notebook. And that's it!

Attachment could not be easier. All wall or mounting systems are tried-and-tested and extremely simple. Naturally, the aerial is covered by a water-resistant enclosure, which makes it safe to use in the kitchen or swimming pool. The aerial can easily be used to ensure better communication between machines by improving positioning.

• Frequency range (MHz) 890 - 960, 1710 - 1880, 1850 - 1990 & 1900 - 2170
• Band GSM900, GSM1800, PCS1900 & 3G UMTS
• Gain: 8 dBi to 11 dBi
• VSWR. 2.0:1
• Polarisation, vertical
• Impedance: 50 Ohm

Connection: 5.0 m with SMA connector

Also for Vodafone B970



Manufacturer : PANORAMA ANTENNAS
Factory number : WM11-DEP3G-5SP
Package weight : 0.872 kg
RoHS : conform
Technical information
  • General
    • Type
    • Directional antenna
    • Design
    • UMTS/HSDPA/GPRS/EDGE
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 11 dB
  • Measures
    • Connection cable length
    • 5 m
    • Height
    • 160 mm
    • Width
    • 142 mm
    • Length
    • 50 mm
Datasheet/manual