Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI E3531SW :: Huawei UMTS stick, black

Item-No.: HUAWEI E3531SW
Colour:

€29,95




HUAWEI E3531SW

  • Product Description
  • Technical information
  • General
    • Type
    • UMTS Stick
    • Design
    • UMTS/HSDPA/GPRS/EDGE/GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
  • Measures
    • Height
    • 10.5 mm
    • Width
    • 27 mm
    • Length
    • 84.5 mm

Surf online at any time
The HUAWEI E3531 is a powerful dongle that is ideal if you want to carry your mobile Internet with you in your pocket. Simply insert it into the USB port on your notebook or PC and away you go. Check your email, upload photos and keep in touch with your friends at any time.

Attractive design
The compact and elegant HUAWEI E3531 features a classic design. This ultra-light dongle works well in any situation and is ideal for use in your notebook USB port.

Attractive performance
The HUAWEI E3531 harnesses the impressive power of 3G. Featuring HSPA+ technology, the dongle can achieve download speeds of up to 21.6 Mbps and upload speeds of up to 5.76 Mbps — ideal for moderate Internet use on the road.

Attractive handling
Stick it in and surf away. That's all you need to know — it really is that simple. No need to install cumbersome connection software; the HUAWEI HiLink lets you connect to the Internet directly from your browser. The HUAWEI E3531 genuinely offers outstanding performance at a bargain price.

Data services
  • 3G (UMTS) frequencies: 900/2100 MHz (dual band)

  • 3G antenna diversity

  • HSPA+: up to 21 Mbps (depending on network)

  • HSDPA: up to 14 Mbps (depending on network)

  • HSUPA: up to 5.76 Mbps (depending on network)

  • 2G (GSM) frequencies 850/900/1800/1900 MHz (quad band)

  • EDGE/GPRS




Manufacturer : HUAWEI
Factory number : E3531
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • UMTS Stick
    • Design
    • UMTS/HSDPA/GPRS/EDGE/GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
  • Measures
    • Height
    • 10.5 mm
    • Width
    • 27 mm
    • Length
    • 84.5 mm
Datasheet/manual