0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89525 :: LTE Antenna MMCX Plug 3 dBi omnidirectional


DELOCK 89525

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial / adhesive mounting
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, DECT, Bluetooth
    • Colour
    • Black
  • Interfaces
    • Connection
    • MMCX
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Connection cable length
    • 3 m
    • Height
    • 5 mm
    • Width
    • 22 mm
    • Length
    • 115 mm
This Delock LTE antenna allows the use of different LTE bands indoors. It is completely GSM, UMTS, Bluetooth, WLAN 2.4 GHz, ZigBee, DECT and Z-Wave compatible.

Specification
• Connector: MMCX plug
• LTE Band 1 - 10, 12 - 20, 23, 25 - 30, 33 - 41, 43, 44
• Frequency range: 690 - 960, 1710 - 2700 Mhz
• GSM, UMTS, Bluetooth, WLAN 2,4 GHz, ZigBee, DECT, Z-Wave
• Antenna gain: 3 dBi
• Impedance: 50 Ohm
• Polarisation: vertical
• VSWR: 2.0.
• Operating temperature: -10 °C ~ 55 °C
• Housing: ABS UV resistant
• Colour: black
• Dimensions (LxWxH): ca. 115 x 22 x 5 mm
• Cable category: coaxial
• Cable type: RG-174
• Cable colour: black
• Cable attenuation: 1,5 dB @ 1,5 GHz per meter
• Cable diameter: ca. 2.7 mm
• Cable length incl. connector: ca. 3 m

System requirements
• Device with free MMCX connector



Manufacturer : DELOCK
Factory number : 89525
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial / adhesive mounting
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, DECT, Bluetooth
    • Colour
    • Black
  • Interfaces
    • Connection
    • MMCX
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Connection cable length
    • 3 m
    • Height
    • 5 mm
    • Width
    • 22 mm
    • Length
    • 115 mm