Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89474 :: LTE Band 20/1/3/7 Antenna SMA Plug 8 ~ 9 dBi


DELOCK 89474

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial / outdoor
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, DECT, Bluetooth
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 8-9 dB
  • Measures
    • Connection cable length
    • 5 m
    • Height
    • 65 mm
    • Width
    • 205 mm
    • Length
    • 295 mm
This LTE antenna can be installed outdoors or indoors and take advantage of all four bands for LTE. It is completely compatible to GSM, UMTS, Bluetooth, WLAN 2.4 GHz, ZigBee, DECT and Z-Wave.

Specification
• Connector: SMA plug
• LTE Band: 1 - 4; 7; 9; 10; 15; 16; 20; 23; 25; 27; 30; 33 - 41
• Frequency range: 790 - 870 MHz, 1710 - 2690 MHz
• GSM, UMTS, Bluetooth, WLAN 2.4 GHz, ZigBee, DECT, Z-Wave
• Antenna gain: 8 - 9 dBi
• Polarisation vertical
• Horizontal beam form: 90°
• Vertical beam form: 60°
• Impedance: 50 Ohm
• VSWR: 2,0
• Operation temperature: -40 °C ~ 60 °C
• Housing: ABS UV resitant
• Protection class: IP55
• Colour: white
• Dimensions (LxWxH): ca. 295 x 205 x 65 mm
• Cable category: coaxial
• Cable type: RG-58
• Cable colour: white
• Cable attenuation: 0.50 dB @ 800 MHz per meter
• Cable diameter: ca. 5 mm
• Cable length incl. connectors: ca. 5 m

System requirements
• Device with free SMA connector

Package content
• LTE antenna
• Pole mounting kit



Manufacturer : DELOCK
Factory number : 89474
Package weight : 0.983 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial / outdoor
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, DECT, Bluetooth
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 8-9 dB
  • Measures
    • Connection cable length
    • 5 m
    • Height
    • 65 mm
    • Width
    • 205 mm
    • Length
    • 295 mm