Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88988 :: LTE Antenna MHF/U.FL-LP-068 Compatible


DELOCK 88988

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial / adhesive mounting
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, Bluetooth
  • Interfaces
    • Connection
    • MHF/U.FL
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Connection cable length
    • 0.10 m
    • Height
    • 0.9 mm
    • Width
    • 14 mm
    • Length
    • 96 mm
This LTE antenna you can integrate into your devices and can be used for reception of different LTE bands. It is completely Bluetooth, UMTS, GSM, WLAN 2.4 GHz and ZigBee compatible.

Specification
• Connector: miniature RF coaxial plug MHF (I-PEX), U.FL (Hirose) compatible
• LTE Band 1/2/3/4/5/6/7/8/9/10/12/13/14/15/16/17/18/19/20/24/25
• Frequenzy range: 690-960 / 1710-2700 Mhz
• Bluetooth/GSM/UMTS/WLAN 2.4GHz/ZigBee
• Gain: 3 dBi
• Impedance: 50 Ohm
• VSWR: 2.0:1 max.
• Cable type: Coax 1.13 mm
• Cable colour: gray
• Cable length: ca. 100 mm
• Operating temperature: -10°C ~ 55°C
• Dimensions (LxWxH): ca. 96 x 14 x 0.9 mm



Manufacturer : DELOCK
Factory number : 88988
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial / adhesive mounting
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, Bluetooth
  • Interfaces
    • Connection
    • MHF/U.FL
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Connection cable length
    • 0.10 m
    • Height
    • 0.9 mm
    • Width
    • 14 mm
    • Length
    • 96 mm
Datasheet/manual