reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88987 :: LTE Antenna, SMA, 3 dBi, Adhesive Mounting


DELOCK 88987

  • Product Description
  • Technical information
  • General
    • Type
    • Antenne / Klebemontage
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, Bluetooth
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Connection cable length
    • 3.0 m
    • Height
    • 5 mm
    • Width
    • 22 mm
    • Length
    • 115 mm
This LTE antenna can be installed indoors and can be used for reception of different LTE bands. It is completely Bluetooth, UMTS, GSM, WLAN 2.4 GHz and ZigBee compatible.

Specification
• Connector: SMA plug
• LTE Band 1/2/3/4/5/6/7/8/9/10/12/13/14/15/16/17/18/19/20/24/25
• Frequenzy range: 791-960 / 1710-2700 Mhz
• Bluetooth/GSM/UMTS/WLAN 2.4GHz/ZigBee
• Gain: 3 dBi
• Impedance: 50 Ohm
• VSWR: 2.0:1 max.
• Cable typ: Coax RG-174
• Cable colour: black
• Cable length: ca. 3 m
• Operating temperature: -10°C ~ 55°C
• Body: ABS UV resistant
• Dimensions (LxWxH): ca. 115 x 22 x 5 mm



Manufacturer : DELOCK
Factory number : 88987
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenne / Klebemontage
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, Bluetooth
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Connection cable length
    • 3.0 m
    • Height
    • 5 mm
    • Width
    • 22 mm
    • Length
    • 115 mm