Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88986 :: GSM/UMTS aerial, SMA, white


DELOCK 88986

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial for screw-down assembly
    • Design
    • GSM/UMTS
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 1.6 dB
  • Measures
    • Connection cable length
    • 1.0 m
    • Height
    • 77 mm
    • Ø
    • 45 mm

This GSM/UMTS aerial can be connected to devices with SMA connectors to transmit and receive signals.

Technical data
  • GSM/UMTS external aerial

  • Screw-down assembly with 13-mm hole

  • SMA plug

  • Frequency range: 824 - 960 MHz,
    1.710 - 2.170 GHz

  • Aerial gain:
    0.7 dBi @ 824 - 960 MHz
    1.6 dBi @ 1.710 - 2.170 GHz

  • VSWR:
    4.0:1 @ 824 - 960 MHz max.
    2.5:1 @ 1.710 - 2.170 GHz max.

  • Cable length: 1 m

  • Cable type: ULA 100 coaxial

  • Cable attenuation:
    1.40 dB @ 2.500 GHz
    2.30 dB @ 5.875 GHz

  • Cable colour: black

  • Operating temperature range: -10°C - 50°C

  • Dimensions (L): 77 mm

  • Diameter: 45 mm max.




Manufacturer : DELOCK
Factory number : 88986
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial for screw-down assembly
    • Design
    • GSM/UMTS
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 1.6 dB
  • Measures
    • Connection cable length
    • 1.0 m
    • Height
    • 77 mm
    • Ø
    • 45 mm