Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88981 :: PCB LTE internal aerial, MHR/U.FL, PCB


DELOCK 88981

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible PCB aerial
    • Design
    • LTE
  • Interfaces
    • Connection
    • MHF/U.FL
  • Electrical values
    • Gain
    • 3.5 dB
  • Measures
    • Connection cable length
    • 0.15 m
    • Height
    • 45 mm
    • Width
    • 33 mm
    • Length
    • 0.8 mm

This LTE aerial can be integrated into devices with MHF/U.FL-compatible connectors

Technical data
  • PCB LTE internal aerial

  • Connector: compatible with miniature HF coaxial plug MHF (I-PEX), U.FL (Hirose)

  • Frequency range:
    791 - 960 MHz,
    1710 - 2170 MHz,
    2500 - 2700 MHz

  • Aerial gain: 2 - 3.5 dBi

  • Cable length: 150 mm

  • Cable diameter: 1.13 mm

  • Cable type: coaxial

  • Operating temperature range: -10°C - 55°C

  • Dimensions (LxWxH): 45 x 33 x 0.8 mm


System requirements
• Device with connector compatible with MHF (I-PEX), U.FL (Hirose)



Manufacturer : DELOCK
Factory number : 88981
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flexible PCB aerial
    • Design
    • LTE
  • Interfaces
    • Connection
    • MHF/U.FL
  • Electrical values
    • Gain
    • 3.5 dB
  • Measures
    • Connection cable length
    • 0.15 m
    • Height
    • 45 mm
    • Width
    • 33 mm
    • Length
    • 0.8 mm