reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88980 :: LTE Antenna N Plug 2.5 dBi Omnidirectional Fix White Outdoor


DELOCK 88980

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial
    • Design
    • LTE/UMTS/GSM/Bluetooth/WIFI
    • Colour
    • White
  • Interfaces
    • Connection
    • N plug
  • Electrical values
    • Gain
    • 2.5 dB
  • Measures
    • Height
    • 166.5 mm
    • Ø
    • 18.3 mm
This LTE antenna can be installed outdoors and indoors and can be used for reception of different LTE bands. It is completely UMTS, GSM, Bluetooth, ZigBee and WLAN 2.4 GHz compatible
Specification
• Connector: N plug
• LTE Band: 1/2/3/4/5/6/7/8/9/10/12/13/14/15/16/17/18/19/20/23/25
• Frequenzbereich: 698-791 / 824-960 / 1710-2170 / 2500-2700 Mhz
• GSM/UMTS
• ZigBee 868~870 MHz, 902~928 MHz, 2405~2480 MHz
• WLAN 2.4 GHz
• Gain: 0.5 ~ 2.5 dBi
• Impedance: 50 Ohm
• VSWR: 3.5:1 max.
• Operating temperature: -40°C ~ 70°C
• Housing: ABS UV protect
• Dimensions (LxØ): ca. 166.5 x 18.3 mm
• Diameter N plug: 22.5 mm
System requirements
• Device with a free N connector
Package content
• LTE antenna
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 88980
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial
    • Design
    • LTE/UMTS/GSM/Bluetooth/WIFI
    • Colour
    • White
  • Interfaces
    • Connection
    • N plug
  • Electrical values
    • Gain
    • 2.5 dB
  • Measures
    • Height
    • 166.5 mm
    • Ø
    • 18.3 mm