reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88976 :: LTE aerial, SMA, black, rotating


DELOCK 88976

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 231 mm
    • Width
    • 21.5 mm
    • Length
    • 6.8 mm

This LTE aerial can be installed indoors and used to receive various LTE bands. It is fully compatible with UMTS, GSM and ZigBee 868 - 870 MHz/902 - 928 MHz.

Technical data
  • Connector: SMA plug

  • LTE band: 1/3/7/9/20

  • Frequency range: 698 - 791/824 - 960/1710 - 2170/2300 - 2400/2500 - 2700 MHz

  • GSM/UMTS

  • ZigBee 868 - 870 MHz, 902 - 928 MHz

  • Aerial gain: 0 - 4 dBi

  • Impedance: 50 ohm

  • VSWR: 4.0:1 max.

  • Operating temperature range: -10°C - 55°C

  • Enclosure material: UV-protected ABS

  • Dimensions (LxWxH): 231.5x21.50x6.8 mm

  • SMA diameter: 13.2 mm




Manufacturer : DELOCK
Factory number : 88976
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 231 mm
    • Width
    • 21.5 mm
    • Length
    • 6.8 mm