Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88972 :: LTE aerial, SMA, white, joint

Item-No.: DELOCK 88972
Colour:

€19,95




DELOCK 88972

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS,Bluetooth,WIFI
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 167.3 mm
    • Width
    • 66 mm
    • Length
    • 18 mm
This LTE aerial can be installed indoors and used to receive various LTE bands. It is fully compatible with UMTS, GSM, Bluetooth and WIFI 2.4 GHz.

Technical data
  • Connector: SMA plug
  • LTE band: 1/2/3/4/5/6/7/8/9/10/12/13/14/15/16/17/18/19/20/23/25
  • Frequency range: 698 - 787 MHz, 791 - 960 MHz, 1710 - 2170 MHz, 2500 - 2700 MHz
  • GSM/UMTS
  • Bluetooth
  • WIFI 2.4 GHz
  • ZigBee 868 - 870 MHz, 902 - 928 MHz, 2405 - 2480 MHz
  • Aerial gain: 1 - 4 dBi
  • Impedance: 50 ohm
  • VSWR: 3.0:1 max.
  • Operating temperature range: -10°C - 55°C
  • Enclosure material: UV-protected ABS
  • Dimensions (LxWxH): 167.3 x 66.0 x 18.0 mm



Manufacturer : DELOCK
Factory number : 88972
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS,Bluetooth,WIFI
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 167.3 mm
    • Width
    • 66 mm
    • Length
    • 18 mm