Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88931 :: MIMO LTE aerial


DELOCK 88931

  • Product Description
  • Technical information
  • General
    • Type
    • Directional antenna
    • Design
    • LTE/UMTS/GSM/WIFI
    • Colour
    • Beige
  • Interfaces
    • Connection
    • 2x N socket
  • Electrical values
    • Gain
    • 7 dB
  • Measures
    • Connection cable length
    • 0.3 m
    • Height
    • 230 mm
    • Width
    • 238 mm
    • Length
    • 50 mm

This MIMO LTE aerial can be installed indoors or outdoors to use the respective LTE bands. It is fully compatible with UMTS, GSM, Bluetooth and WIFI 2.4 GHz.

Technical data
  • Connectors: 2 x N socket

  • LTE band 1/2/3/4/5/6/7/8/9/10/11/12/13/14/15/16/17/18/19/20/23/25

  • UMTS/GSM/Bluetooth/WIFI 2.4 GHz

  • Aerial gain: 7 dBi

  • Horizontal beam width: 75°

  • Vertical beam width: 65°

  • Polarisation: linear, vertical

  • Impedance: 50 ohm

  • VSWR: 1.5 max.

  • Cable length: approx. 30 cm

  • Operating temperature: -10°C - 55°C

  • ABS UV-protected

  • Protection class: IP 55

  • Including wall and mast mounting kit

  • Weight: 0.9 kg

  • Dimensions: 237.5 x 229.5 x 50.0 mm




Manufacturer : DELOCK
Factory number : 88931
Package weight : 1.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Directional antenna
    • Design
    • LTE/UMTS/GSM/WIFI
    • Colour
    • Beige
  • Interfaces
    • Connection
    • 2x N socket
  • Electrical values
    • Gain
    • 7 dB
  • Measures
    • Connection cable length
    • 0.3 m
    • Height
    • 230 mm
    • Width
    • 238 mm
    • Length
    • 50 mm