Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88749 :: LTE aerial, SMA, omnidirectional


DELOCK 88749

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial for screw-down assembly
    • Design
    • Omnidirectional
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 3.0 dB
  • Measures
    • Connection cable length
    • 3.0 m
    • Height
    • 48 mm
    • Ø
    • 50 mm

This LTE aerial can be installed indoors or outdoors and used for all four LTE bands.

Technical data
  • LTE band: 1, 3, 7, 20

  • GSM/UMTS/WIFI 2.4 GHz

  • Frequency ranges: 790 - 870 MHz, 1710 - 2690 MHz

  • Gain: 2 dBi

  • Polarisation: linear, vertical

  • Impedance: 50 Ohm

  • VSWR:
    2.0 max. @ 750~960 MHz/1710~2170 MHz
    3.0 max. @ 2400~2700 MHz

  • Dimensions:
    Height: 48 mm
    Ø 50 mm

  • Screw-mounted:12 mm central bore

  • Cable length: 3 m

  • Cable type: RG-174

  • Cable connector: SMA plug

  • Operating temperature: -10°C ~ 55°C

  • ABS UV-protected

  • IP 67




Manufacturer : DELOCK
Factory number : 88749
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial for screw-down assembly
    • Design
    • Omnidirectional
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 3.0 dB
  • Measures
    • Connection cable length
    • 3.0 m
    • Height
    • 48 mm
    • Ø
    • 50 mm
Datasheet/manual