0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12480 :: LTE Antenna TS-9 Plug 2 - 3 dBi omnidirectional


DELOCK 12480

  • Product Description
  • Technical information
  • General
    • Type
    • Rod antenna with base
    • Design
    • LTE, Bluetooth, GSM/UMTS, WLAN, Z-Wave, Zigbee
    • Colour
    • Black
  • Interfaces
    • Connection
    • TS-9 plug
  • Electrical values
    • Gain
    • 2-3 dB
  • Measures
    • Connection cable length
    • 0.50 m
    • Height
    • 265 mm
This Delock LTE antenna allows the use of different LTE bands indoors. It is completely Bluetooth, GSM, UMTS, WLAN 2.4 GHz, Z-Wave and ZigBee compatible.

Specification
• Connector: TS-9 plug 90°
• LTE Band: 1 - 10; 12 - 20; 23; 25
• Frequency range: 698 - 2700 MHz
• Bluetooth / GSM / UMTS / WLAN 2.4 GHz / Z-Wave / ZigBee
• Antenna gain: 2 - 3 dBi
• Impedance: 50 Ohm
• Polarisation: linear, vertical
• Horizontal beam angle: 360°
• VSWR: 3.5
• Operating temperature: -10 °C ~ 55 °C
• Colour: black
• Dimension (Ø x L) antenna: ca. 10 x 265 mm
• Dimension (Ø x H) stand: ca. 30 x 28 mm
• Cable: coaxial
• Cable type: RG-174
• Cable color: black
• Cable loss: 1.5 dB @ 1.5 GHz per meter
• Cable diameter: ca. 2.7 mm
• Cable length: ca. 50 cm

System requirements
• Device with a free TS-9 connector



Manufacturer : DELOCK
Factory number : 12480
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rod antenna with base
    • Design
    • LTE, Bluetooth, GSM/UMTS, WLAN, Z-Wave, Zigbee
    • Colour
    • Black
  • Interfaces
    • Connection
    • TS-9 plug
  • Electrical values
    • Gain
    • 2-3 dB
  • Measures
    • Connection cable length
    • 0.50 m
    • Height
    • 265 mm