reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12479 :: LTE Antenna TS-9 plug 3 dBi omnidirectional


DELOCK 12479

  • Product Description
  • Technical information
  • General
    • Type
    • Antenne / Klebemontage
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, DECT, Bluetooth
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • TS-9 Stecker
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Connection cable length
    • 1 m
    • Height
    • 5 mm
    • Width
    • 22 mm
    • Length
    • 115 mm
This Delock LTE antenna allows the use of different LTE bands indoors. It is completely Bluetooth, GSM, UMTS, WLAN 2.4 GHz, Z-Wave and ZigBee compatible.

Specification
• Connector: TS-9 plug
• LTE Band 1 - 10 / 12 - 20 / 23 / 25 - 30 / 33 - 41 / 44
• Frequenzy range: 690 - 960 / 1710 - 2700 Mhz
• Bluetooth / GSM / UMTS / WLAN 2.4 GHz / Z-Wave / ZigBee
• Antenna gain: 3 dBi
• Impedance: 50 Ohm
• Polarisation: linear, vertical
• Horizontal beam angle: 360°
• VSWR: 2.0
• Operating temperature: -10 °C ~ 55 °C
• Housing material: ABS UV resistant
• Colour: black
• Dimensions (LxWxH): ca. 115 x 22 x 5 mm
• Cable: coaxial
• Cable type: RG-174
• Cable color: black
• Cable loss: 1.5 dB @ 1.5 GHz per meter
• Cable diameter: ca. 2.7 mm
• Cable length: ca. 1 m

System requirements
• Device with a free TS-9 connector



Manufacturer : DELOCK
Factory number : 12479
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenne / Klebemontage
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, DECT, Bluetooth
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • TS-9 Stecker
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Connection cable length
    • 1 m
    • Height
    • 5 mm
    • Width
    • 22 mm
    • Length
    • 115 mm