Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12431 :: LTE WIFI dual-band aerial, RP-SMA


DELOCK 12431

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, Bluetooth
    • Colour
    • White
  • Interfaces
    • Connection
    • RP-SMA plug
  • Electrical values
    • Gain
    • 1-4 dB
  • Measures
    • Height
    • 13.5 mm
    • Width
    • 37.78 mm
    • Length
    • 156.16 mm

This LTE aerial receives a range of LTE bands in interior rooms. It is fully Bluetooth, UMTS, GSM, WIFI dual band and ZigBee compatible.

Technical data
  • Connector: RP-SMA plug

  • LTE Band: 1 - 10, 12 - 20, 23, 25

  • Frequency range: 698 - 791, 824 - 960, 1710 - 2170, 2400 - 2500, 2570 - 2700, 5150 - 5875 MHz

  • Bluetooth / GSM / UMTS / WIFI dual band / ZigBee

  • Aerial gain: 1 - 4 dBi

  • Impedance: 50 ohm

  • VSWR: 2.5:1 - 5.0:1

  • Operating temperature: -10°C - 55°C

  • Enclosure material: ABS, UV-protected

  • Dimensions: (LxWxH): approx. 156.16 x 39.78 x 13.50 mm

  • RP-SMA diameter: approx. 13.5 mm


System requirements
  • Device with a free RP-SMA connector




Manufacturer : DELOCK
Factory number : 12431
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS, WLAN, Bluetooth
    • Colour
    • White
  • Interfaces
    • Connection
    • RP-SMA plug
  • Electrical values
    • Gain
    • 1-4 dB
  • Measures
    • Height
    • 13.5 mm
    • Width
    • 37.78 mm
    • Length
    • 156.16 mm