0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C29SP-10SP :: Connecting cable, SMA plug to SMA plug


C29SP-10SP

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Design
    • Halogen-free, very low attenuation
  • Interfaces
    • Connection
    • SMA plug <> SMA plug
  • Measures
    • Connection cable length
    • 10.0 m
  • Electrical values
    • Impedance
    • 50 Ohm
Connecting cable, SMA plug to SMA plug

• Length: 10.0 m
• Halogen-free
• Very low attenuation



Manufacturer : PANORAMA ANTENNAS
Factory number : C29SP-10SP
Package weight : 0.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Design
    • Halogen-free, very low attenuation
  • Interfaces
    • Connection
    • SMA plug <> SMA plug
  • Measures
    • Connection cable length
    • 10.0 m
  • Electrical values
    • Impedance
    • 50 Ohm
Datasheet/manual