Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK C74-FP015-TS9 :: Adapter cable / pigtail / TS9 to FME


AK C74-FP015-TS9

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • TS9 <> FME

Adapter cable with TS9 to FME connection

By using a UMTS data card in your notebook or your checkout system, you have the option of a mains-independent workstation - in every possible form.

Length 15cm



Manufacturer : PANORAMA ANTENNAS
Factory number : C74-FP-015-TS9
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • TS9 <> FME
Datasheet/manual