Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK C74-CRC9 :: Adapter cable / pigtail for Huawei data card


AK C74-CRC9

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • CRC-9 <-> FME
C74-FP / C74 Adaptor Cable Assembly FME to CRC9
Micro connector such as CRC9 have become the industry standard for datacards, usb stick modems and MiFi dongles because of their ease of use and quick installation time. Panorama has a range of cable assemblies using CRC9 connector to suit various different antenna connectors available in our range.
CRC9 adaptor lead provides a quick, easy and cost effective way to supplement your data rates and transfer speeds using a better external antenna.

  • Connector A: FME Plug (m)
  • Connector B: CRC9 Plug
  • Cable Length: 150mm



Manufacturer : PANORAMA ANTENNAS
Factory number : C74-FP-015-CRC9
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • CRC-9 <-> FME
Datasheet/manual