Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MONTAGEWERKZEUG :: Insertion tool for LSA


MONTAGEWERKZEUG

  • Product Description
  • Technical information
  • General
    • Type
    • Insertion tool
    • Technology
    • LSA IDC termination
  • Interfaces
    • Connection
    • For solid conductor, Ø 0.4 - 0.6

LSA insertion tool for connection strips, boxes and panels

• Push in and cut off in a single operation
• Connection technology that requires no soldering, screwing or insulation stripping
• For conductor: ø: 0.4 ­ 0.6 mm
• Dimensions: 176 x 37 x 21 mm
• Including convenient belt pouch



Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insertion tool
    • Technology
    • LSA IDC termination
  • Interfaces
    • Connection
    • For solid conductor, Ø 0.4 - 0.6
Datasheet/manual