Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSA VE10TR :: LSA-Plus/Profil connecting/disconnecting strip, 10 paired cables

Item-No.: LSA VE10TR
€7,85
Category of goods: 1 = discountable

LSA VE10TR

  • Product Description
  • Technical information
  • General
    • Type
    • Connection strip
    • Technology
    • LSA IDC termination
    • Design
    • Option of separation
    • Assembly
    • 10 DA
  • Interfaces
    • Connection
    • For solid conductor, Ø 0.4 - 0.8
  • Measures
    • Width
    • 128 mm
    • Height
    • 22 mm
    • Depth
    • 31 mm
KRONE LSA-Plus/Profil connecting strip with separation capability, 10 paired cables

This LSA-Plus connecting strip can be mounted on both the LSA MB4 mounting bracket and on the rod supports.

• Series: 2 LSA Profil
• LSA insulation displacement technology, screw-free and solderless
• Connect and cut to length in a single operation
• For 1 solid conductor: Ø 0.4 - 0.8 mm or 2 same solid conductors Ø 0.4 - 0.65 mm
• Dimensions: 22 x 128 x 31 mm
• Mounting dimension: 95 mm
• Outer diameter: 0.7 - 1.6 mm
• With separation capability



Manufacturer : ADC-KRONE
Factory number : 6089 1 121-01
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection strip
    • Technology
    • LSA IDC termination
    • Design
    • Option of separation
    • Assembly
    • 10 DA
  • Interfaces
    • Connection
    • For solid conductor, Ø 0.4 - 0.8
  • Measures
    • Width
    • 128 mm
    • Height
    • 22 mm
    • Depth
    • 31 mm
Datasheet/manual