Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSA VE-SCHILD 10 :: Hinged label holder for LSA-Plus/Profil

Item-No.: LSA VE-SCHILD 10
€2,15
Category of goods: 1 = discountable

LSA VE-SCHILD 10

  • Product Description
  • Technical information
  • General
    • Type
    • Plate frame
    • Technology
    • LSA IDC termination
    • Design
    • Folding
    • Assembly
    • 10 DA
  • Measures
    • Width
    • 108 mm
    • Depth
    • 18 mm

KRONE hinged label holder for all LSA-Plus and LSA Profil modules 2/10, unprinted
Series 2.

Dimensions: 109 x 18 mm
Labelling area: 102.5 x 11.5 mm



Manufacturer : ADC-KRONE
Factory number : 6089 2 015-01
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plate frame
    • Technology
    • LSA IDC termination
    • Design
    • Folding
    • Assembly
    • 10 DA
  • Measures
    • Width
    • 108 mm
    • Depth
    • 18 mm
Datasheet/manual