reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSA TOOL KRONE :: LSA-Plus punch-down tool with sensor

Item-No.: LSA TOOL KRONE
€29,95
Category of goods: 1 = discountable

LSA TOOL KRONE

  • Product Description
  • Technical information
  • General
    • Type
    • Insertion tool
    • Technology
    • LSA IDC termination
    • Design
    • With sensor
  • Interfaces
    • Connection
    • For solid conductor, Ø 0.7 - 2.6

LSA-Plus punch-down tool for insertion and simultaneously cutting

The ORIGINAL from manufacturer ADC-KRONE with a particularly finely adjusted sensor for all data, information and telecommunications cabling.

Applicable for all LSA-Plus series as well as for RJ45 jacks and HIGHBAND.

For connecting conductor diameters of 0.35 to 0.9 mm and cable diameters of 0.7 to 1.6 mm.
When wiring a second wire in the contact, the sensor is switched off (wire specification and number of wires depend on the connection technology used).

The scissors can be switched off to allow a loop through a potential on adjacent contacts.


Features:

• Senses end position of wire (sensor)
• Scissors
• Cut-off stopper
• Pull hook
• Blade



Manufacturer : ADC-KRONE
Factory number : 6417 2 055-01
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insertion tool
    • Technology
    • LSA IDC termination
    • Design
    • With sensor
  • Interfaces
    • Connection
    • For solid conductor, Ø 0.7 - 2.6