Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSA MV 30DA :: LSA mini distribution box for 30 paired cables

Item-No.: LSA MV 30DA
€14,95
Category of goods: 1 = discountable

LSA MV 30DA

  • Product Description
  • Technical information
  • General
    • Type
    • Mini distribution box
    • Technology
    • LSA IDC termination
    • Design
    • For 30 DA
  • Measures
    • Width
    • 130 mm
    • Height
    • 190 mm
    • Depth
    • 85 mm

LSA mini distribution box for 30 paired cables

Plastic housing made of ABS to accommodate LSA Profil blocks (series 2) on the integrated rod supports.

Capacity:
- 30 paired cables, LSA Profil series 2
- 40 paired cables, LSA Profil NT
Dimensions (H x W x D): 190 x 130 x 85 mm



Manufacturer : ADC-KRONE
Factory number : 7081 1 041-00
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini distribution box
    • Technology
    • LSA IDC termination
    • Design
    • For 30 DA
  • Measures
    • Width
    • 130 mm
    • Height
    • 190 mm
    • Depth
    • 85 mm
Datasheet/manual