Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSA MB4 :: LSA mounting bracket

Item-No.: LSA MB4
€7,65
Category of goods: 1 = discountable

LSA MB4

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • For 4 LSA connecting elements
  • Measures
    • Width
    • 105 mm
    • Height
    • 88 mm
    • Depth
    • 45 mm

LSA mounting bracket
For 4 LSA connecting elements (10 paired cables each)
Krone series 2 = LSA-Plus/Profil (LSA-Plus VE10/LSA-Plus VE10TR)

Grid: 22.5
Dimensions: 105 x 88 x 45 mm

* LSA insulation displacement technology, screw-free and solderless
* Connect and cut to length in a single operation



Manufacturer : ADC-KRONE
Factory number : 6050 3 122-04
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • For 4 LSA connecting elements
  • Measures
    • Width
    • 105 mm
    • Height
    • 88 mm
    • Depth
    • 45 mm
Datasheet/manual