Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSA MB10 :: LSA mounting bracket, 10 lines

Item-No.: LSA MB10
€16,40
Category of goods: 1 = discountable

LSA MB10

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting bracket
    • Technology
    • LSA IDC termination
    • Design
    • For 10 LSA connecting elements, 22.5 grid
    • Assembly
    • 10 DA

#LSA mounting bracket
For 10 LSA connecting elements (10 paired cables each)
Krone series 2 = LSA-Plus/Profil (LSA-Plus VE10/LSA-Plus VE10TR)

Grid: 22.5

* LSA insulation displacement technology, screw-free and solderless
* Connect and cut to length in a single operation



Manufacturer : ADC-KRONE
Factory number : 6050 3 122-10
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting bracket
    • Technology
    • LSA IDC termination
    • Design
    • For 10 LSA connecting elements, 22.5 grid
    • Assembly
    • 10 DA
Datasheet/manual