Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO8 DM16 24 :: LOGO! 8 expansion module — 8x on/8x off, 24 V DC


LOGO8 DM16 24

  • Product Description
  • Technical information
  • General
    • Type
    • Extension module
    • Input
    • 8
    • Output
    • 8
  • Electrical values
    • Operating voltage
    • 24 V DC

LOGO! 8 expansion modules
For Siemens LOGO! Compact controller

• 8 digital inputs
• 8 transistor outputs
• Supply voltage: 24 V DC

DIN rail mounting (four modules)
W x H x D: four modules, 71.5 x 90 x 58 mm
Radio interference suppression according to: EN 55011 (B)
Protection: IP20
CSA, UL and FM approval
Developed in accordance with IEC 61131
According to VDE 0631



Manufacturer : SIEMENS
Factory number : 6ED1055-1CB10-0BA2
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension module
    • Input
    • 8
    • Output
    • 8
  • Electrical values
    • Operating voltage
    • 24 V DC
Datasheet/manual