Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO8 CSM 12/24 :: Compact switch module, 4x RJ45 ports, Ethernet switch


LOGO! CSM 12/24

  • Product Description
  • Technical information
  • General
    • Design
    • For LOGO! 8 compact controller
    • Type
    • Logic expansion modules
    • Input
    • 4 for network components or terminals
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • Ex-Zone, CSA, UL
  • Implementation
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 71.5 mm
    • Height
    • 90 mm
    • Depth
    • 58.2 mm
  • Interfaces
    • Connection
    • 1x 3-pin terminal block

Compact switch module for connection to the LOGO! 8

Features
• 4 RJ45 ports
• Front port for diagnostics
• Diagnostics LED

Important
Expansion modules from LOGO! 6/7 cannot be used with LOGO! 8 basic units
LOGO! 8 expansion modules cannot be used on older LOGO! basic units (up to and including LOGO! 7).

Technical data
Type: LOGO! CSM 12/24
Category: PLC communication module
Mounting type: rail mounting, 35 mm
Dimensions (W x H x D): 71.5 x 90 x 58.2 mm

Operating voltage: 12/24 V
Type of voltage: DC
Protection class: IP 20

Environmental conditions: 0°C - 55°C



Manufacturer : SIEMENS
Factory number : 6GK7177-1MA20-0AA0
Package weight : 0.191 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LOGO! 8 compact controller
    • Type
    • Logic expansion modules
    • Input
    • 4 for network components or terminals
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • Ex-Zone, CSA, UL
  • Implementation
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 71.5 mm
    • Height
    • 90 mm
    • Depth
    • 58.2 mm
  • Interfaces
    • Connection
    • 1x 3-pin terminal block
Datasheet/manual